The DS34C86TNNOPB is a 4-channel receiver IC from Texas Instruments, packaged in a lead-free DIP package for through-hole mounting. It operates over a temperature range of -40°C to 85°C and is powered by a 5V supply. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It draws a supply current of 23mA and has a current rating of 25A.
Sign in to ask questions about the Texas Instruments DS34C86TNNOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS34C86TNNOPB technical specifications.
| Package/Case | DIP |
| Current Rating | 25A |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Supply Current | 23mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS34C86TNNOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
