Pref DRVR Quad -10V to -60V 1002mW 14-Pin SOIC N Rail
Texas Instruments DS3680M/NOPB technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Drivers | 4 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 10us |
| Turn-On Delay Time | 10us |
| RoHS | Compliant |
No datasheet is available for this part.