
Dual Receiver RS-232/RS-422/RS-423 14-Pin CDIP Rail
Checking distributor stock and pricing after the page loads.
Texas Instruments DS78C20J883 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Receivers | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Supply Current | 30mA |
| RoHS | Compliant |
No datasheet is available for this part.
