
Interface IC RS422 SO-8, DS8921TM/NOPB, Texas Instruments
Checking distributor stock and pricing after the page loads.
Texas Instruments DS8921TM/NOPB technical specifications.
| Package/Case | SO |
| Interface | RS-422 |
| Lead Free | Lead Free |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| RoHS | Compliant |
No datasheet is available for this part.
