The DS8922N/NOPB is a dual UART transceiver from Texas Instruments, packaged in a PDIP case for through-hole mounting. It operates within a temperature range of 0°C to 70°C and is compliant with RoHS regulations. The device requires a supply voltage of 5V, with a nominal current consumption of 78mA. It features two receivers and two transmitters, making it suitable for various communication applications.
Checking distributor stock and pricing after the page loads.
Texas Instruments DS8922N/NOPB technical specifications.
| Package/Case | PDIP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Nominal Supply Current | 78mA |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.