
The DS90C032W-QMLV is a 4-channel TTL bus transceiver from Texas Instruments. It operates within a temperature range of -55°C to 125°C and is powered by a 5V supply voltage. The device has a maximum power dissipation of 1.4W and features a propagation delay of 8ns. It is available in a DFP-16 package and is suitable for surface mount applications.
Texas Instruments DS90C032W-QMLV technical specifications.
| Lead Free | Contains Lead |
| Logic Function | Receiver |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 19 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.4W |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS90C032QML-SP |
| Turn-On Delay Time | 8ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments DS90C032W-QMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.