Single Transmitter RS-644 128-Pin LAM CSP
Texas Instruments DS90C2501SLB/NOPB technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.25V |
| Mount | Surface Mount |
| Number of Transmitters | 1 |
| Supply Current | 610mA |
| RoHS | Compliant |
No datasheet is available for this part.