Sign in to ask questions about the Texas Instruments DS90CR285SLCX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments DS90CR285SLCX/NOPB technical specifications.
| Package/Case | FBGA |
| Data Rate | 1848Mbps |
| Number of Drivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR285SLCX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.