Texas Instruments DS90CR484VJDX/32/NOPB technical specifications.
| Package/Case | TQFP |
| Data Rate | 672Mbps |
| Number of Drivers | 48 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments DS90CR484VJDX/32/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.