IC TRANSCEIVER FULL 1/1 DIESALE
Texas Instruments DS90LV019MDC technical specifications.
| Package/Case | DIE |
| Data Rate | 100Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| RoHS | Compliant |
No datasheet is available for this part.