
LVDS Driver 0.45V 16-Pin SOIC T/R
Checking distributor stock and pricing after the page loads.
Texas Instruments DS90LV031BTMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 4 |
| Number of Elements | 4 |
| Number of Receivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.088W |
| Propagation Delay | 2ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
