
The DS92LV1210TMSAX/NOPB is a 10-channel LVDS transceiver from Texas Instruments. It operates at a maximum data rate of 400Mbps and is powered by a 3.3V supply voltage. The device is packaged in a surface-mount SSOP package and is suitable for use in temperatures ranging from -40 to 85°C. The transceiver is compliant with RoHS regulations and is available in tape and reel packaging.
Texas Instruments DS92LV1210TMSAX/NOPB technical specifications.
| Package/Case | SSOP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 10 |
| Number of Elements | 1 |
| Number of Receivers | 1 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.27W |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.