
LVDS Repeater 0.48V 16-Pin SOIC N T/R
Texas Instruments DS92LV222ATMX/NOPB technical specifications.
| Package/Case | SOIC |
| Data Rate | 100Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Elements | 2 |
| Number of Receivers | 2 |
| Operating Supply Current | 45mA |
| Operating Supply Voltage | 3.3V |
| Packaging | Tape and Reel |
| Power Dissipation | 970mW |
| Propagation Delay | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.
