The DSV14196WM/NOPB is a 3-channel UART transceiver from Texas Instruments. It operates over a supply voltage range of 3V to 3.6V and features a maximum data rate of 230.4Kbps. The device is packaged in a SOIC W package and is designed for surface mount applications. It is compliant with RoHS regulations and has a maximum supply current of 36mA. The operating temperature range is from 0°C to 70°C.
Texas Instruments DSV14196WM/NOPB technical specifications.
| Package/Case | SOIC W |
| Data Rate | 230.4Kbps |
| Max Dual Supply Voltage | 13.2V |
| Min Dual Supply Voltage | 9V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| RoHS | Compliant |
No datasheet is available for this part.