IC MCU 32BIT 1024KB FLSH LQFP100
Checking distributor stock and pricing after the page loads.
Texas Instruments EFM32GG880F1024 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, IrDA, UART, USART, LIN, EBI/EMI |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 67 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Stellaris® 5000 |
| RoHS | Not Compliant |
No datasheet is available for this part.