IC MCU 32BIT 1024KB FLSH LQFP100
Checking distributor stock and pricing after the page loads.
Texas Instruments EFM32GG980F1024 technical specifications.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 92KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 68 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | MSP430x4xx |
| RoHS | Not Compliant |
No datasheet is available for this part.