IC MCU 32BIT 1024KB FLASH BGA120
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Interface | I2C, SPI, USB, CAN, Ethernet, IrDA, UART, USART, LIN |
| Max Operating Temperature | 85°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 60 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Stellaris® 9000 |
| RoHS | Not Compliant |