IC MCU 32BIT 256KB FLASH QFP64
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Core Architecture | RISC |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 74 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Series | MSP430F6xx |
| RoHS | Not Compliant |