BOARD EVALUATION DS40MB200
Texas Instruments EVK-DS40MB200 technical specifications.
| Evaluation Kit | Yes |
| Logic Function | Buffer, Mux |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments EVK-DS40MB200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.