The FDS9412 is a 30V N-channel power MOSFET with a continuous drain current of 7.9A and a power dissipation of 2.5W. It is packaged in a lead-free SOIC package and is available on tape and reel. The device has an input capacitance of 830pF and a drain to source breakdown voltage of 30V. It can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Continuous Drain Current (ID) | 7.9A |
| Current Rating | 7.9A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 22mR |
| Drain to Source Voltage (Vdss) | 30V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 830pF |
| Lead Free | Lead Free |
| Packaging | Tape and Reel |
| Power Dissipation | 2.5W |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |