10-Bit Bus Switch with Precharged Outputs
Checking distributor stock and pricing after the page loads.
Texas Instruments FST6800QSCX technical specifications.
| Package/Case | QSOP |
| Lead Free | Lead Free |
| Number of Bits | 10 |
| Output Current | 250uA |
| Packaging | Tape and Reel |
| Throw Configuration | SPST |
| RoHS | Not Compliant |