
Texas Instruments HCPL2601 technical specifications.
| Package/Case | PDIP |
| Data Rate | 10Mbps |
| Input Current | 15mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Output Current per Channel | 25mA |
| Output Voltage | 7V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 7V |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments HCPL2601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
