
The HCPL2730 is a dual-channel optocoupler from Texas Instruments, featuring a PDIP package and 2.5kV isolation voltage. It has an input current of 1.6mA and an output voltage of 7V. This device is lead-free and RoHS non-compliant, with a bulk packaging option available. The HCPL2730 operates within a general temperature range and meets Reach SVHC compliance requirements.
Sign in to ask questions about the Texas Instruments HCPL2730 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HCPL2730 technical specifications.
| Package/Case | PDIP |
| Input Current | 1.6mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 7V |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments HCPL2730 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
