Dual-channel optocoupler in an 8-pin PDIP package, offering 2.5kV isolation voltage. Features two independent circuits with a 1.6mA input current and 400mV DC rated voltage. Output voltage reaches 18V. Lead-free and REACH SVHC compliant.
Sign in to ask questions about the Texas Instruments HCPL2731 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments HCPL2731 technical specifications.
| Package/Case | PDIP |
| Input Current | 1.6mA |
| Isolation Voltage | 2.5kV |
| Lead Free | Lead Free |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| DC Rated Voltage | 400mV |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments HCPL2731 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.