MCU 16-bit H8/300H CISC 56KB Flash 3.3V/5V 64-Pin LFQFP / IC MCU 16BIT 56KB FLASH 64LQFP
Checking distributor stock and pricing after the page loads.
Texas Instruments HD64F3687FPV technical specifications.
| Access Time | 20us |
| Package/Case | LQFP |
| Core Architecture | RISC |
| Frequency | 16MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, SCI |
| Lead Free | Lead Free |
| Max Operating Temperature | 105°C |
| Memory Size | 256B |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 64 |
| Oscillator Type | Internal |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 4096B |
| Series | MSP430F2xx |
| RoHS | Not Compliant |
No datasheet is available for this part.