Analog Multiplexer Single 4:1 16-Pin CDIP
Texas Instruments HI3-0509A-5 technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Number of Circuits | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments HI3-0509A-5 to view detailed technical specifications.
No datasheet is available for this part.