The HPA00900AIDCNR is a surface mount power management IC from Texas Instruments. It operates within a temperature range of -25°C to 85°C and offers an accuracy of 1%. This IC is available in a SOT-23-8 package and is packaged in tape and reel quantities of 3000. It is RoHS compliant and not radiation hardened.
Texas Instruments HPA00900AIDCNR technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-23-8 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Output Current | 10mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments HPA00900AIDCNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
