MCU 16-Bit HPC CISC 8KB ROM 5V 68-Pin PLCC
Checking distributor stock and pricing after the page loads.
Texas Instruments HPC36003V30NOPB technical specifications.
| Package/Case | PLCC |
| Frequency | 30MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | ROM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 5V |
| RAM Size | 256B |
| RoHS | Compliant |