The ICS1527G-60LFT is a single circuit IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is packaged in a tape and reel format. The device operates at a maximum frequency of 220MHz and supports the SSTL-2 input interface. It also features a phase-locked loop (PLL) for clock generation.
Texas Instruments ICS1527G-60LFT technical specifications.
| Package/Case | VQFN |
| Input | SSTL-2 |
| Max Frequency | 220MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.