The ICS501BMT is a single PLL clock circuit from Texas Instruments. It operates over a temperature range of -55°C to 125°C and has a maximum frequency of 38MHz. The device is packaged in a SOIC surface mount package, suitable for automated assembly. The ICS501BMT is part of the 74HCT series and features a PLL for clock generation.
Texas Instruments ICS501BMT technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Max Frequency | 38MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | 74HCT |
| RoHS | Compliant |
No datasheet is available for this part.