IC PECL CLK USER CONFIG 28-SSOP
Checking distributor stock and pricing after the page loads.
Texas Instruments ICS525R-04IT technical specifications.
| Package/Case | TFSOP |
| Input | SSTL-2 |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.