The ICS9155C-01CW20LF is a single PLL circuit from Texas Instruments. It is packaged in a TSSOP package and is designed for surface mount applications. This device operates over a temperature range of 0°C to 85°C and has a maximum frequency of 140MHz. It is available in tape and reel packaging.
Texas Instruments ICS9155C-01CW20LF technical specifications.
| Package/Case | TSSOP |
| Input | Clock |
| Max Frequency | 140MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.