The IDT23S08-5HDCI8 is a single-circuit device with a TFSOP package, designed for surface mount applications. It operates over a temperature range of 0 to 85°C and features a maximum frequency of 180MHz. The device is compatible with SSTL-2 input signals and includes a phase-locked loop (PLL) function. It is available in tape and reel packaging.
Texas Instruments IDT23S08-5HDCI8 technical specifications.
| Package/Case | TFSOP |
| Input | SSTL-2 |
| Max Frequency | 180MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| PLL | Yes |
| RoHS | Compliant |
No datasheet is available for this part.