This single crystal oscillator features a maximum operating frequency of 230MHz and is packaged in a TSSOP package for surface mount applications. It has a temperature range of -40°C to 85°C and is available in a rail or tube packaging format. The oscillator is a single circuit device with a crystal input and includes a phase-locked loop (PLL) for frequency stabilization.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Input | Crystal |
| Max Frequency | 230MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| PLL | Yes |
| RoHS | Compliant |