IC CLOCK DRIVER 1-5 8-SOIC
Texas Instruments IDT74FCT38075DCGI8 technical specifications.
| Package/Case | SSOP |
| Input | LVTTL |
| Max Frequency | 100MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.