IC CLK FAN BUFF 1:10 20SOIC
Texas Instruments IDT74FCT3807ASOG technical specifications.
| Package/Case | SOIC |
| Input | ECL |
| Max Frequency | 2.9GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.