IC MPU 32BIT CORE 150MHZ 256-BGA
Texas Instruments IDT79RC32T365-150BC8 technical specifications.
| Package/Case | FCBGA |
| Mount | Surface Mount |
| Packaging | Tray |
| Series | Sitara ARM®, Cortex™A8, ARM9 |
| Voltage | 1.8V |
| RoHS | Not Compliant |
No datasheet is available for this part.