IC OSC CMOS 50MHZ 4VFQFN
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Frequency | 2.8MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 1.6mA |
| Packaging | Tape and Reel |
| Series | LinCMOS™ |
| RoHS | Compliant |