
Precision difference amplifier measures differential voltages in the presence of common-mode input voltage up to 110 V above the negative supply. The device supports a 2.7 V to 20 V supply range, 120 dB minimum CMRR, and 0.45 mA typical quiescent current. Four gain variants cover 0.2 V/V to 1 V/V, with an enable pin that places the output in a high-impedance state when disabled. The 8-pin SOT-23-THN package supports operation over a -55 °C to 125 °C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments INA151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of channels | 1 |
| Supply voltage minimum | 2.7V |
| Supply voltage maximum | 20V |
| Common-mode rejection ratio minimum | 120dB |
| Common-mode input low minimum | 4.3V |
| Common-mode input high maximum | 110V |
| Input offset voltage maximum | 0.00065V |
| Quiescent current typical | 0.45mA |
| Slew rate typical | 2V/µs |
| Voltage gain minimum | 0.2V/V |
| Voltage gain maximum | 1V/V |
| Small-signal bandwidth typical | 250000Hz |
| Operating temperature range | -55 to 125°C |
| Gain drift maximum | 5ppm/°C |
| Gain error maximum | 0.03% |
| Package pins | 8 |
| MSL rating peak reflow | Level-1-260C-UNLIM |
| RoHS | Yes |
| REACH | Yes |
| Lead Finish/ball Material | NiPdAu |
Download the complete datasheet for Texas Instruments INA151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
