
Automotive-grade, dual-channel digital isolator featuring 25-Mbps data rates. This 8-terminal, 8-SOIC package offers a wide operating temperature range from -40°C to 125°C. Designed for interface circuit applications, it supports nominal 3.3V supply voltage with a range of 3V to 5.5V. AEC-Q100 qualified for automotive environments.
Texas Instruments ISO7321CQDRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.895 |
| Length | 4.905 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Screening Level | AEC-Q100 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ISO7321CQDRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.