General purpose optocoupler featuring a single channel with transistor output. Operates reliably across a wide temperature range from -55°C to 125°C. Provides essential electrical isolation for signal transfer.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Number of Elements | 1 |
| Eccn Code | 3A001.A.2.C |
| HTS Code | 8541.40.80.00 |
| REACH | unknown |
| Military Spec | True |