The 5V fixed voltage regulator has an accuracy of 2% and can handle a maximum input voltage of 35V. It operates within a temperature range of -55°C to 125°C and has a maximum output current of 1A. The device is packaged in a rail/tube configuration and is mounted through a hole. It is RoHS compliant and does not have radiation hardening.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Max Input Voltage | 35V |
| Min Input Voltage | 7.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1A |
| Mount | Through Hole |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |