The 35V 12V 6mA TO-3 through hole zener diode is a positive polarity device with a maximum input voltage of 35V and a minimum input voltage of 14.6V. It operates within a temperature range of -55°C to 125°C. The device is packaged in a TO-3 package and is RoHS compliant. It is not radiation hardened.
Checking distributor stock and pricing after the page loads.
| Package/Case | TO-3 |
| Max Input Voltage | 35V |
| Min Input Voltage | 14.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Voltage | 12V |
| Packaging | Tray |
| Polarity | Positive |
| Quiescent Current | 6mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |