The JM3851017103BCA is a 3-input OR gate logic IC from Texas Instruments. It features a CDIP package and is mounted through a hole. The device operates over a temperature range of -55°C to 125°C and has a propagation delay of 90ns. The logic IC has a quiescent current of 5uA and a maximum supply voltage of 18V. It is not radiation hardened and contains lead, making it non-lead-free.
Texas Instruments JM3851017103BCA technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.