The JM3851031401B2A is a 2-element bipolar multivibrator with a 2-bit logic function, operating at 5V with a TTL output type. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. The device is packaged in rail/tube packaging and has a propagation delay of 56ns. It draws a quiescent current of 12mA and has a turn-on delay time of 56ns. The operating temperature range is from -55°C to 125°C.
Texas Instruments JM3851031401B2A technical specifications.
| High Level Output Current | -400uA |
| Lead Free | Contains Lead |
| Logic Function | Multivibrator |
| Low Level Output Current | 4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Packaging | Rail/Tube |
| Propagation Delay | 56ns |
| Quiescent Current | 12mA |
| Radiation Hardening | No |
| Technology | BIPOLAR |
| Turn-On Delay Time | 56ns |
| RoHS | Compliant |
No datasheet is available for this part.