Dual Half Bridge Motor Driver 24V 16-Pin Power PDIP Tube / IC MOTOR DRIVER PAR 16-DIP
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 4W |
| RoHS | Unconfirmed |