L4962 Series 46 V 150kHz 1.5A Monolithic Power Switching Regulator - POWERDIP-16
Texas Instruments L4962/A technical specifications.
| Package/Case | DIP |
| Dropout Voltage | 1.5V |
| Frequency | 150GHz |
| Lead Free | Lead Free |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Voltage | 40V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.