MOSFET DRVR 600V 0.65A 2-OUT Hi/Lo Side Half Brdg Inv/Non-Inv 8-Pin SO N T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Number of Channels | 1 |
| Number of Outputs | 2 |
| Packaging | Cut Tape |
| RoHS | Not Compliant |