Controller, Stepper Motor Motion; DIP; 18; 4.5 to 7V; 1W; 150degC; -40 to +150degC; 80d
Checking distributor stock and pricing after the page loads.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 25mA |
| Number of Outputs | 4 |
| Output Current | 2.75mA |
| Output Voltage | 3.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 660mV |
| RoHS | Not Compliant |