The L6506D is a 4-channel DC-DC converter from Texas Instruments with a nominal supply current of 25mA and an output voltage of 3.5V. It is packaged in a lead-free SOIC package and is available in rail/Tube packaging. The device is compliant with Reach SVHC regulations and has a threshold voltage of 660mV.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 25mA |
| Number of Outputs | 4 |
| Output Current | 2.75mA |
| Output Voltage | 3.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Threshold Voltage | 660mV |
| RoHS | Not Compliant |